


744873330 | |
|---|---|
DigiKey Part Number | 732-2352-2-ND - Tape & Reel (TR) 732-2352-1-ND - Cut Tape (CT) 732-2352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744873330 |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 66 µH Inductance - Connected in Series 16.5 µH Inductance - Connected in Parallel 105mOhm Max DC Resistance (DCR) - Parallel 2.25 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744873330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 16.5 µH | |
Inductance - Connected In Series | 66 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.25 A | |
Current Rating - Series | 1.125 A | |
Current Saturation - Parallel | 3.9 A | |
Current Saturation - Series | 1.95 A | |
DC Resistance (DCR) - Parallel | 105mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,45300 € | 24,53 € |
| 50 | 2,28020 € | 114,01 € |
| 100 | 2,10740 € | 210,74 € |
| 250 | 1,92604 € | 481,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50024 € | 750,12 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

