744871330 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 767
Unit Price: 1,15000 €
Datasheet

Similar


Pulse Electronics
In Stock: 560
Unit Price: 1,54000 €
Datasheet
744878005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744878005
744878005

744871330

DigiKey Part Number
732-2319-2-ND - Tape & Reel (TR)
732-2319-1-ND - Cut Tape (CT)
732-2319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744871330
Description
INDUCT ARRAY 2 COIL 33UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 66 µH Inductance - Connected in Series 16.5 µH Inductance - Connected in Parallel 170mOhm Max DC Resistance (DCR) - Parallel 1.2 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744871330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
16.5 µH
Inductance - Connected In Series
66 µH
Tolerance
±20%
Current Rating - Parallel
1.2 A
Current Rating - Series
600 mA
Current Saturation - Parallel
2.8 A
Current Saturation - Series
1.4 A
DC Resistance (DCR) - Parallel
170mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
102,22800 €22,28 €
502,06420 €103,21 €
1001,90880 €190,88 €
2501,74468 €436,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,36032 €680,16 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €