


7448709470 | |
|---|---|
DigiKey Part Number | 732-2336-2-ND - Tape & Reel (TR) 732-2336-1-ND - Cut Tape (CT) 732-2336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448709470 |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 94 µH Inductance - Connected in Series 23.5 µH Inductance - Connected in Parallel 130mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448709470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 23.5 µH | |
Inductance - Connected In Series | 94 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.9 A | |
Current Rating - Series | 950 mA | |
Current Saturation - Parallel | 3.6 A | |
Current Saturation - Series | 1.8 A | |
DC Resistance (DCR) - Parallel | 130mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,83300 € | 28,33 € |
| 50 | 2,62560 € | 131,28 € |
| 100 | 2,42700 € | 242,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,00552 € | 501,38 € |
| 500 | 1,72568 € | 862,84 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |


