


744870 | |
|---|---|
DigiKey Part Number | 732-10176-ND |
Manufacturer | |
Manufacturer Product Number | 744870 |
Description | SEPIC APPLICATIONS WE-DD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Arrays, Signal Transformers Kit 225 Pieces (Assorted Per Value) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Würth Elektronik | Quantity 225 Pieces (Assorted Per Value) |
Series | Inductance Range 1.3µH ~ 220µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Arrays, Signal Transformers | Features Coupled Inductor |
Style Wirewound | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,40000 € | 152,40 € |
| Unit Price without VAT: | 152,40000 € |
|---|---|
| Unit Price with VAT: | 181,35600 € |
| Part Number | Description | Quantity |
|---|---|---|
| 744878004 | INDUCT ARRAY 2 COIL 4.7UH SMD | 10 |
| 744873470 | INDUCT ARRAY 2 COIL 47UH SMD | 5 |
| 744878002 | INDUCT ARRAY 2 COIL 2.4UH SMD | 10 |
| 744878100 | INDUCT ARRAY 2 COIL 10UH SMD | 10 |
| 7448709330 | INDUCT ARRAY 2 COIL 33UH SMD | 5 |

