



7448680120 | |
|---|---|
DigiKey Part Number | 732-11542-ND |
Manufacturer | |
Manufacturer Product Number | 7448680120 |
Description | CMC 330UH 12A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448680120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 330 µH @ 10 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 115°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.083" L x 0.984" W (27.51mm x 24.99mm) | |
Height (Max) | 0.472" (11.99mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 50 | 5,33720 € | 266,86 € |
| 100 | 4,74400 € | 474,40 € |
| 250 | 4,34916 € | 1.087,29 € |
| 500 | 3,95352 € | 1.976,76 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |


