



7448640413 | |
|---|---|
DigiKey Part Number | 732-1675-5-ND |
Manufacturer | |
Manufacturer Product Number | 7448640413 |
Description | CMC 5.6MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 415mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | 7448640413 Models |
Category | Current Rating (Max) 800mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 415mOhm (Typ) |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.835" L x 0.654" W (21.20mm x 16.60mm) |
Number of Lines 2 | Height (Max) 0.886" (22.50mm) |
Inductance @ Frequency 5.6 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,53800 € | 15,38 € |
| 60 | 1,37683 € | 82,61 € |
| 120 | 1,24933 € | 149,92 € |
| 240 | 1,15588 € | 277,41 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


