



744862120 | |
|---|---|
DigiKey Part Number | 732-744862120-ND |
Manufacturer | |
Manufacturer Product Number | 744862120 |
Description | CMC 12MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744862120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 400V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,98800 € | 29,88 € |
| 50 | 2,59880 € | 129,94 € |
| 100 | 2,33900 € | 233,90 € |
| 500 | 2,07936 € | 1.039,68 € |
| 960 | 1,90213 € | 1.826,04 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

