744862082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744862082
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

744862082

DigiKey Part Number
732-744862082-ND
Manufacturer
Manufacturer Product Number
744862082
Description
CMC 8.2MH 500MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
744862082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
8.2 mH @ 10 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
1.3Ohm
Voltage Rating - DC
-
Voltage Rating - AC
400V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.433" W (17.00mm x 11.00mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,98800 €29,88 €
502,59880 €129,94 €
1002,33900 €233,90 €
5002,07936 €1.039,68 €
9601,90213 €1.826,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €