
74485540820 | |
|---|---|
DigiKey Part Number | 732-11209-2-ND - Tape & Reel (TR) 732-11209-1-ND - Cut Tape (CT) 732-11209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74485540820 |
Description | INDUCT ARRAY 2 COIL 8.2UH SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 13mOhm DC Resistance (DCR) - Parallel 13.5 A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74485540820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 13.5 A | |
Current Saturation - Parallel | 14 A | |
DC Resistance (DCR) - Parallel | 13mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.610" L x 0.520" W (15.50mm x 13.20mm) | |
Height | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,44800 € | 44,48 € |
| 50 | 4,05940 € | 202,97 € |
| 100 | 3,67070 € | 367,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,96165 € | 592,33 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

