
74485540680 | |
|---|---|
DigiKey Part Number | 732-11208-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74485540680 |
Description | INDUCT ARRAY 2 COIL 6.8UH SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 11.3mOhm DC Resistance (DCR) - Parallel 14 A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74485540680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 6.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 14 A | |
Current Saturation - Parallel | 16 A | |
DC Resistance (DCR) - Parallel | 11.3mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.610" L x 0.520" W (15.50mm x 13.20mm) | |
Height | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,96165 € | 592,33 € |
| Unit Price without VAT: | 2,96165 € |
|---|---|
| Unit Price with VAT: | 3,52436 € |

