7448510091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744851471

DigiKey Part Number
732-3023-2-ND - Tape & Reel (TR)
732-3023-1-ND - Cut Tape (CT)
732-3023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744851471
Description
INDUCT ARRAY 2 COIL 47UH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 160mOhm Max DC Resistance (DCR) - Parallel 1.6 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744851471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
47 µH
Inductance - Connected In Series
188 µH
Tolerance
±10%
Current Rating - Parallel
1.6 A
Current Rating - Series
800 mA
Current Saturation - Parallel
2 A
Current Saturation - Series
1 A
DC Resistance (DCR) - Parallel
160mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.906" L x 0.728" W (23.00mm x 18.50mm)
Height
0.453" (11.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 €5,00 €
104,89700 €48,97 €
504,69860 €234,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,87887 €581,83 €
3003,52907 €1.058,72 €
Manufacturers Standard Package
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,95000 €