
744851330 | |
|---|---|
DigiKey Part Number | 732-3020-2-ND - Tape & Reel (TR) 732-3020-1-ND - Cut Tape (CT) 732-3020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744851330 |
Description | INDUCT ARRAY 2 COIL 3.3UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 13.2 µH Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 12mOhm Max DC Resistance (DCR) - Parallel 7.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744851330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 3.3 µH | |
Inductance - Connected In Series | 13.2 µH | |
Tolerance | ±10% | |
Current Rating - Parallel | 7.7 A | |
Current Rating - Series | 3.85 A | |
Current Saturation - Parallel | 13.5 A | |
Current Saturation - Series | 6.75 A | |
DC Resistance (DCR) - Parallel | 12mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.906" L x 0.728" W (23.00mm x 18.50mm) | |
Height | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,89700 € | 48,97 € |
| 50 | 4,69860 € | 234,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,87887 € | 581,83 € |
| 300 | 3,52907 € | 1.058,72 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

