


744844102 | |
|---|---|
DigiKey Part Number | 732-7142-ND |
Manufacturer | |
Manufacturer Product Number | 744844102 |
Description | CMC 1MH 4.5A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 42mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744844102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.728" W (28.00mm x 18.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| 50 | 8,81500 € | 440,75 € |
| 100 | 7,60230 € | 760,23 € |
| 250 | 6,66172 € | 1.665,43 € |
| 500 | 6,04766 € | 3.023,83 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,14990 € |

