



744842565 | |
|---|---|
DigiKey Part Number | 732-3246-ND |
Manufacturer | |
Manufacturer Product Number | 744842565 |
Description | CMC 65UH 5A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 65 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 14.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744842565 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 65 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 14.3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.571" W (18.50mm x 14.50mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 7,06600 € | 70,66 € |
| 50 | 5,60460 € | 280,23 € |
| 100 | 5,35580 € | 535,58 € |
| 500 | 4,87386 € | 2.436,93 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |




