74483xxxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74483xxxxxxx
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

744837010290

DigiKey Part Number
732-10862-ND
Manufacturer
Manufacturer Product Number
744837010290
Description
CMC 1MH 29A 3LN TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 29A DCR 5mOhm
Datasheet
 Datasheet
EDA/CAD Models
744837010290 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
29A
DC Resistance (DCR) (Max)
5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
760V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.756" Dia (70.00mm)
Height (Max)
1.535" (39.00mm)
Package / Case
Horizontal, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
142,36000 €42,36 €
1037,65400 €376,54 €
4835,29854 €1.694,33 €
12034,99067 €4.198,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,36000 €
Unit Price with VAT:50,40840 €