WE-TPBHV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TPBHV Series
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

744835090095

DigiKey Part Number
732-744835090095-ND
Manufacturer
Manufacturer Product Number
744835090095
Description
CMC 9MH 9.5A 3LN TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 9.5A DCR 47mOhm
Datasheet
 Datasheet
EDA/CAD Models
744835090095 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
9 mH @ 10 kHz
Current Rating (Max)
9.5A
DC Resistance (DCR) (Max)
47mOhm
Voltage Rating - DC
-
Voltage Rating - AC
760V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.756" Dia (70.00mm)
Height (Max)
1.535" (39.00mm)
Package / Case
Horizontal, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,69000 €29,69 €
1026,38300 €263,83 €
4824,73479 €1.187,27 €
12024,52908 €2.943,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,69000 €
Unit Price with VAT:35,33110 €