2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 22mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 22mOhm
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material
WEbinar Powered by Digi-Key: Common Mode Chokes Overview

744834622

DigiKey Part Number
732-3403-ND
Manufacturer
Manufacturer Product Number
744834622
Description
CMC 2.2MH 6A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 22mOhm
Datasheet
 Datasheet
EDA/CAD Models
744834622 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.2 mH @ 10 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
22mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.280" L x 1.102" W (32.50mm x 28.00mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,23000 €5,23 €
105,13800 €51,38 €
1004,07320 €407,32 €
2503,90220 €975,55 €
5003,54464 €1.772,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,22370 €