WE-CMBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-CMBH
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744834407

DigiKey Part Number
732-3406-ND
Manufacturer
Manufacturer Product Number
744834407
Description
CMC 7MH 3.5A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
744834407 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7 mH @ 10 kHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.280" L x 1.102" W (32.50mm x 28.00mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,23000 €5,23 €
105,13800 €51,38 €
1004,07320 €407,32 €
2503,90220 €975,55 €
5003,54464 €1.772,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,22370 €