



744833052100 | |
|---|---|
DigiKey Part Number | 732-13598-ND |
Manufacturer | |
Manufacturer Product Number | 744833052100 |
Description | CMC 5.2MH 10A 3LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.2 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 10A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744833052100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 5.2 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.850" Dia (47.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,13000 € | 16,13 € |
| 3 | 14,19333 € | 42,58 € |
| 6 | 12,25833 € | 73,55 € |
| 9 | 10,96778 € | 98,71 € |
| 18 | 9,80278 € | 176,45 € |
| Unit Price without VAT: | 16,13000 € |
|---|---|
| Unit Price with VAT: | 19,19470 € |

