



744830039080 | |
|---|---|
DigiKey Part Number | 732-10723-ND |
Manufacturer | |
Manufacturer Product Number | 744830039080 |
Description | CMC 3.9MH 8A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 31mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744830039080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.9 mH @ 10 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 31mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.555" Dia x 0.906" W (39.50mm x 23.00mm) | |
Height (Max) | 1.555" (39.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 50 | 10,12860 € | 506,43 € |
| 100 | 9,20360 € | 920,36 € |
| 250 | 8,37184 € | 2.092,96 € |
| 480 | 7,61010 € | 3.652,85 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |

