WE-CMB HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-CMB HV Series
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744830025103

DigiKey Part Number
732-10722-ND
Manufacturer
Manufacturer Product Number
744830025103
Description
CMC 2.5MH 10.3A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10.3A DCR 18mOhm
Datasheet
 Datasheet
EDA/CAD Models
744830025103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.5 mH @ 10 kHz
Current Rating (Max)
10.3A
DC Resistance (DCR) (Max)
18mOhm
Voltage Rating - DC
-
Voltage Rating - AC
760V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.555" Dia x 0.906" W (39.50mm x 23.00mm)
Height (Max)
1.555" (39.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,14000 €11,14 €
5010,12860 €506,43 €
1009,20360 €920,36 €
2508,37184 €2.092,96 €
4807,61010 €3.652,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,14000 €
Unit Price with VAT:13,25660 €