
7448228002 | |
|---|---|
DigiKey Part Number | 732-7448228002-ND |
Manufacturer | |
Manufacturer Product Number | 7448228002 |
Description | CMC 175UH 10A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 175 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448228002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 175 µH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.571" W (18.50mm x 14.50mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,84500 € | 48,45 € |
| 50 | 4,05940 € | 202,97 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |



