WE-CMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-CMB
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material
#askLorandt explains: Common Mode Choke for AC/DC Power Supply

74482210002

DigiKey Part Number
732-3885-ND
Manufacturer
Manufacturer Product Number
74482210002
Description
CMC 175UH 10A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
175 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
74482210002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
175 µH @ 100 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.728" L x 0.571" W (18.50mm x 14.50mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,92000 €4,92 €
104,84300 €48,43 €
504,05940 €202,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,92000 €
Unit Price with VAT:5,85480 €