7448053201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7448053201
@askLorandt explains: Design your EMC-Filter
WEbinar Powered by Digi-Key: Differences Between Sector and Bifilar Common Mode Chokes and When To Use Each One

7448053201

DigiKey Part Number
732-5601-ND
Manufacturer
Manufacturer Product Number
7448053201
Description
CMC 900UH 32A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
900 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 32A DCR 1.1mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448053201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
900 µH @ 10 kHz
Current Rating (Max)
32A
DC Resistance (DCR) (Max)
1.1mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.457" L x 0.906" W (37.00mm x 23.00mm)
Height (Max)
1.417" (36.00mm)
Package / Case
Vertical, 12 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.736
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,95000 €12,95 €
5012,06420 €603,21 €
19210,95260 €2.102,90 €
3849,46789 €3.635,67 €
Unit Price without VAT:12,95000 €
Unit Price with VAT:15,41050 €