7448041104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7448041104
@askLorandt explains: Design your EMC-Filter
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

7448041104

DigiKey Part Number
732-5590-ND
Manufacturer
Manufacturer Product Number
7448041104
Description
CMC 4MH 11A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 11A DCR 8.8mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448041104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4 mH @ 10 kHz
Current Rating (Max)
11A
DC Resistance (DCR) (Max)
8.8mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.142" L x 0.748" W (29.00mm x 19.00mm)
Height (Max)
1.102" (28.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,93000 €10,93 €
509,46780 €473,39 €
2008,16975 €1.633,95 €
4007,51683 €3.006,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,93000 €
Unit Price with VAT:13,00670 €