2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 6.3mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 6.3mOhm
@askLorandt explains: Design your EMC-Filter
WEbinar Powered by Digi-Key: REDEXPERT (Portuguese Version)

7448031002

DigiKey Part Number
732-5584-ND
Manufacturer
Manufacturer Product Number
7448031002
Description
CMC 2MH 10A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 6.3mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448031002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2 mH @ 10 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
6.3mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.945" L x 0.669" W (24.00mm x 17.00mm)
Height (Max)
0.984" (25.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,03000 €10,03 €
508,81500 €440,75 €
2507,51680 €1.879,20 €
5406,77833 €3.660,30 €
Unit Price without VAT:10,03000 €
Unit Price with VAT:11,93570 €