5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm
WEbinar Powered by Digi-Key: Differences Between Sector and Bifilar Common Mode Chokes and When To Use Each One
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

7448023005

DigiKey Part Number
732-13590-ND
Manufacturer
Manufacturer Product Number
7448023005
Description
CMC 5MH 3A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448023005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5 mH @ 10 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.551" W (18.00mm x 14.00mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,30000 €7,30 €
56,42000 €32,10 €
105,54200 €55,42 €
204,95950 €99,19 €
404,37625 €175,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,30000 €
Unit Price with VAT:8,68700 €