



744800 | |
|---|---|
DigiKey Part Number | 732-10150-ND |
Manufacturer | |
Manufacturer Product Number | 744800 |
Description | COMMON MODE POWER LINE CHOKES WE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Common Mode Chokes for Power Lines Kit 21 Pieces (15 Values - Mixed Quantities) Through Hole |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Würth Elektronik | Kit Type Common Mode Chokes for Power Lines |
Series | Quantity 21 Pieces (15 Values - Mixed Quantities) |
Packaging Case | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,85000 € | 126,85 € |
| Unit Price without VAT: | 126,85000 € |
|---|---|
| Unit Price with VAT: | 150,95150 € |
| Part Number | Description | Quantity |
|---|---|---|
| 7448063801 | CMC 1.5MH 38A 2LN TH | 1 |
| 7448031501 | CMC 1MH 15A 2LN TH | 2 |
| 7448014501 | CMC 400UH 4.5A 2LN TH | 2 |
| 7448042001 | CMC 1MH 20A 2LN TH | 1 |
| 7448053201 | CMC 900UH 32A 2LN TH | 1 |

