



74479876210 | |
|---|---|
DigiKey Part Number | 732-5059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479876210 |
Description | FIXED IND 1UH 1.5A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 1.5 A 70mOhm 0806 (2016 Metric) |
EDA/CAD Models | 74479876210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

