



74479299210 | |
|---|---|
DigiKey Part Number | 732-9727-2-ND - Tape & Reel (TR) 732-9727-1-ND - Cut Tape (CT) 732-9727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479299210 |
Description | FIXED IND 1UH 3A 46 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3 A 46mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479299210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 50 | 0,99240 € | 49,62 € |
| 100 | 0,86110 € | 86,11 € |
| 1.000 | 0,76956 € | 769,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55579 € | 1.667,37 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

