
74479290125 | |
|---|---|
DigiKey Part Number | 732-74479290125TR-ND - Tape & Reel (TR) 732-74479290125CT-ND - Cut Tape (CT) 732-74479290125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479290125 |
Description | WE-PMCI POWER MOLDED CHIP INDUCT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 nH Unshielded Molded Inductor 9.35 A 31mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479290125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 50 | 0,76960 € | 38,48 € |
| 100 | 0,67890 € | 67,89 € |
| 1.000 | 0,59768 € | 597,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40965 € | 1.024,12 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

