



74479275147 | |
|---|---|
DigiKey Part Number | 732-9706-2-ND - Tape & Reel (TR) 732-9706-1-ND - Cut Tape (CT) 732-9706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479275147 |
Description | FIXED IND 470NH 2.6A 47 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 2.6 A 47mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479275147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 50 | 0,91200 € | 45,60 € |
| 100 | 0,79030 € | 79,03 € |
| 1.000 | 0,71860 € | 718,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51926 € | 1.557,78 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

