



74479262210 | |
|---|---|
cms-digikey-product-number | 732-9705-2-ND - Tape & Reel (TR) 732-9705-1-ND - Cut Tape (CT) 732-9705-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 74479262210 |
cms-description | FIXED IND 1UH 1.2A 115 MOHM SMD |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 1 µH Shielded Molded Inductor 1.2 A 115mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | 74479262210 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 50 | 0,82060 € | 41,03 € |
| 100 | 0,72980 € | 72,98 € |
| 1.000 | 0,64864 € | 648,64 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4.000 | 0,55709 € | 2.228,36 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

