



744787680 | |
|---|---|
DigiKey Part Number | 732-4539-2-ND - Tape & Reel (TR) 732-4539-1-ND - Cut Tape (CT) 732-4539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744787680 |
Description | FIXED IND 68UH 1.12A 290 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.12 A 290mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744787680 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 290mOhm Max |
Series | Frequency - Self Resonant 7.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,42440 € | 71,22 € |
| 100 | 1,31900 € | 131,90 € |
| 500 | 1,26636 € | 633,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16096 € | 1.160,96 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

