



744784112A | |
|---|---|
DigiKey Part Number | 732-6234-2-ND - Tape & Reel (TR) 732-6234-1-ND - Cut Tape (CT) 732-6234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784112A |
Description | FIXED IND 12NH 300MA 500MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784112A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 120°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,12350 € | 12,35 € |
| 500 | 0,11314 € | 56,57 € |
| 1.000 | 0,10278 € | 102,78 € |
| 2.000 | 0,08724 € | 174,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04586 € | 458,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


