


7447840156 | |
|---|---|
cms-digikey-product-number | 732-7447840156TR-ND - Tape & Reel (TR) 732-7447840156CT-ND - Cut Tape (CT) 732-7447840156DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 7447840156 |
cms-description | FIXED IND 56NH 200MA 1.2 OHM SMD |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 56 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | 7447840156 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02760 € | 2,76 € |
| 1.000 | 0,02505 € | 25,05 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | 0,01866 € | 186,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

