


7447820022 | |
|---|---|
DigiKey Part Number | 732-7447820022TR-ND - Tape & Reel (TR) 732-7447820022CT-ND - Cut Tape (CT) 732-7447820022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820022 |
Description | FIXED IND 2.2NH 360MA 190MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 360 mA 190mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 8.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03970 € | 3,97 € |
| 1.000 | 0,03541 € | 35,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02643 € | 396,45 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

