7447798zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447798zzz
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447798620

DigiKey Part Number
732-2425-2-ND - Tape & Reel (TR)
732-2425-1-ND - Cut Tape (CT)
732-2425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447798620
Description
FIXED IND 6.2UH 9.4A 9.5MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.2 µH Shielded Drum Core, Wirewound Inductor 9.4 A 9.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447798620 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Shielded
DC Resistance (DCR)
9.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
33MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,84200 €28,42 €
502,74220 €137,11 €
1002,64550 €264,55 €
2502,35100 €587,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,85082 €925,41 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €