7447798zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447798zzz
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447797110

DigiKey Part Number
732-2207-2-ND - Tape & Reel (TR)
732-2207-1-ND - Cut Tape (CT)
732-2207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447797110
Description
FIXED IND 1.1UH 11.2A 6.65 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 µH Shielded Drum Core, Wirewound Inductor 11.2 A 6.65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447797110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
6.65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
116MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,54300 €25,43 €
502,45460 €122,73 €
1002,36650 €236,65 €
2502,10396 €525,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,65650 €828,25 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €