22 µH Shielded Drum Core, Wirewound Inductor 1.75 A 115mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 1.75 A 115mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447783220

DigiKey Part Number
732-13558-2-ND - Tape & Reel (TR)
732-13558-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7447783220
Description
FIXED IND 22UH 1.75A 115 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.75 A 115mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447783220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.15A
Shielding
Shielded
DC Resistance (DCR)
115mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.291" L x 0.287" W (7.40mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,92800 €19,28 €
501,79000 €89,50 €
1001,72120 €172,12 €
5001,65236 €826,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,36650 €1.366,50 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €