


7447783151 | |
|---|---|
DigiKey Part Number | 732-13557-2-ND - Tape & Reel (TR) 732-13557-1-ND - Cut Tape (CT) 732-13557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447783151 |
Description | FIXED IND 150UH 630MA 750 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 630 mA 750mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447783151 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 750mOhm Max |
Series | Frequency - Self Resonant 6.25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.287" W (7.40mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 840mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,90400 € | 19,04 € |
| 50 | 1,76780 € | 88,39 € |
| 100 | 1,69980 € | 169,98 € |
| 500 | 1,63180 € | 815,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40573 € | 1.405,73 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

