



7447779008 | |
|---|---|
DigiKey Part Number | 732-4136-2-ND - Tape & Reel (TR) 732-4136-1-ND - Cut Tape (CT) 732-4136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779008 |
Description | FIXED IND 8.2UH 2.7A 53 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2.7 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779008 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 53mOhm Max |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 3A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,79000 € | 17,90 € |
| 50 | 1,66240 € | 83,12 € |
| 100 | 1,59870 € | 159,87 € |
| 500 | 1,53406 € | 767,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40574 € | 1.405,74 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


