


7447773151 | |
|---|---|
DigiKey Part Number | 732-7447773151TR-ND - Tape & Reel (TR) 732-7447773151CT-ND - Cut Tape (CT) 732-7447773151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447773151 |
Description | FIXED IND 150UH 780MA 515 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 780 mA 515mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447773151 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 515mOhm Max |
Series | Frequency - Self Resonant 5.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.287" W (7.40mm x 7.30mm) |
Current - Saturation (Isat) 950mA | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,13700 € | 11,37 € |
| 100 | 0,93520 € | 93,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10147 € | 1.101,47 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

