WE-PD2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD2 Series
@askLorandt explains: C-Input filter for DC DC converter
@askLorandt explains: T-Input filter for DC/DC converter

74477610

DigiKey Part Number
732-74477610TR-ND - Tape & Reel (TR)
732-74477610CT-ND - Cut Tape (CT)
732-74477610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477610
Description
FIXED IND 10UH 2.98A 60 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.98 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477610 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.24A
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max)
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,87600 €18,76 €
501,74300 €87,15 €
1001,67640 €167,64 €
2501,60820 €402,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,32768 €663,84 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €