



744776068A | |
|---|---|
DigiKey Part Number | 732-1297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744776068A |
Description | FIXED IND 6.8UH 3.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 3.4 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744776068A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 33 @ 7.96MHz | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.374" W (9.50mm x 9.50mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,32768 € | 1.062,14 € |
| Unit Price without VAT: | 1,32768 € |
|---|---|
| Unit Price with VAT: | 1,57994 € |

