



74477510 | |
|---|---|
DigiKey Part Number | 732-1284-2-ND - Tape & Reel (TR) 732-1284-1-ND - Cut Tape (CT) 732-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477510 |
Description | FIXED IND 10UH 2.3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.95A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,73300 € | 17,33 € |
| 50 | 1,60820 € | 80,41 € |
| 100 | 1,54690 € | 154,69 € |
| 250 | 1,48472 € | 371,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22508 € | 612,54 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |



