WE-PD2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD2 Series
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: Starting the Energy Harvesting Solution to Go

7447745220

DigiKey Part Number
732-4145-2-ND - Tape & Reel (TR)
732-4145-1-ND - Cut Tape (CT)
732-4145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447745220
Description
FIXED IND 22UH 1.05A 330MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 330mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447745220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,54700 €15,47 €
501,39220 €69,61 €
1001,28860 €128,86 €
5001,23768 €618,84 €
1.0001,13404 €1.134,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,92814 €1.856,28 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €