



744774222 | |
|---|---|
DigiKey Part Number | 732-4153-2-ND - Tape & Reel (TR) 732-4153-1-ND - Cut Tape (CT) 732-4153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744774222 |
Description | FIXED IND 220UH 420MA 1.57OHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.57Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744774222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.57Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,54700 € | 15,47 € |
| 50 | 1,39220 € | 69,61 € |
| 100 | 1,28860 € | 128,86 € |
| 250 | 1,23768 € | 309,42 € |
| 500 | 1,13404 € | 567,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,92813 € | 1.392,19 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



