


7447732122 | |
|---|---|
DigiKey Part Number | 732-7447732122TR-ND - Tape & Reel (TR) 732-7447732122CT-ND - Cut Tape (CT) 732-7447732122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447732122 |
Description | FIXED IND 22UH 530MA 700MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 530 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447732122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 840mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3521 | |
Size / Dimension | 0.138" L x 0.118" W (3.50mm x 3.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61200 € | 6,12 € |
| 100 | 0,50330 € | 50,33 € |
| 1.000 | 0,42022 € | 420,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57678 € | 1.730,34 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

