


7447732068 | |
|---|---|
DigiKey Part Number | 732-11498-2-ND - Tape & Reel (TR) 732-11498-1-ND - Cut Tape (CT) 732-11498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447732068 |
Description | FIXED IND 6.8UH 960MA 210MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 960 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447732068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.48A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3521 | |
Size / Dimension | 0.138" L x 0.118" W (3.50mm x 3.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 50 | 0,82060 € | 41,03 € |
| 100 | 0,76870 € | 76,87 € |
| 250 | 0,71772 € | 179,43 € |
| 500 | 0,64086 € | 320,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57678 € | 1.730,34 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

